| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 36 | |
| 40 | |
| 44.3 | |
| 58.1 | |
| 3.4 | |
| 0.1 | |
| 1 | |
| 200 | |
| 178(Typ) | |
| -65 | |
| 175 | |
| Tape and Reel | |
| No | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98(Max) mm |
| Verpackungsbreite | 1.9(Max) mm |
| Verpackungslänge | 2.9(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMF |
| 2 | |
| Leitungsform | Flat |
Install this tvs SMF36A-E3-08 ESD protection device from Vishay to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is 58.1 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. Its capacitance value is 178(Typ) pF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

