PHOENIX CONTACTSMKDSN 1.5/ 4-5.08Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 4 POS 5.08mm Solder Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 4 | |
| 5.08 | |
| 1 | |
| 4 | |
| Solder | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 4.218 | |
| 21 | |
| 12 | |
| 11 | |
| Green | |
| Through Hole |
Connecting one or more circuits together, this SMKDSN 1.5/ 4-5.08 PCB terminal block from Phoenix Contact is a must-have! Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 13.5 A. SMKDSN 1.5/ 4-5.08 is housed in polyamide. This product is 21 mm long, 11 mm tall and 12 mm deep. Its wire is 16-26 AWG. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

