VishaySML4752-E3/61Zener

Diode Zener Single 33V 10% 1000mW 2-Pin SMA T/R

This SML4752-E3/61 zener diode from Vishay will allow you to run it in the reverse direction. Its test current is 7.5 mA. Its maximum power dissipation is 1000 mW. Its maximum leakage current is 5 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 33 V and a voltage tolerance of 10%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

153 Stück: morgen versandbereit

    Total0,12 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2242+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      153
      Country Of origin:
      Taiwan
         
      • Price: 0,1216 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2242+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 153 Stück
      • Price: 0,1216 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.