Micro Commercial ComponentsSMLJ5.0A-TPÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 5V 3KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 6.4 | |
| 9.2 | |
| 5 | |
| 326 | |
| 1000 | |
| 10 | |
| 3000(Min) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.42(Max) |
| Verpackungsbreite | 6.22(Max) |
| Verpackungslänge | 7.11(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMC |
| 2 | |
| Leitungsform | J-Lead |
Save yourself hassle by equipping your device with Micro Commercial Components' SMLJ5.0A-TP TVS diode which will react to sudden or momentary overvoltage conditions. Its maximum leakage current is 1000 μA. Its peak pulse power dissipation is 3000(Min) W. Its test current is 10 mA. This device's maximum clamping voltage is 9.2 V and minimum breakdown voltage is 6.4 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

