SamtecSMM-106-02-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 12 POS 2mm Solder ST Top Entry SMD TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 12 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 12 | |
| 6.3 | |
| 3.68 | |
| TIGER EYE™ | |
| Surface Mount |
Mounting this socket strip SMM-106-02-S-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 12 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 350 VAC. Its pitch is 2 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 12 mm long, 3.68 mm tall and 6.3 mm deep. SMM-106-02-S-D is housed in black liquid crystal polymer. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

