SamtecSMM-107-02-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 14 POS 2mm Solder ST Top Entry SMD TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 14 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 14 | |
| 6.3 | |
| 3.68 | |
| TIGER EYE™ | |
| Surface Mount |
Easily mount this socket strip SMM-107-02-S-D header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 14 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 350 VAC. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 14 mm long, 3.68 mm tall and 6.3 mm deep. It uses the solder termination method. SMM-107-02-S-D is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

