SamtecSMM-108-02-S-D-K-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 16 POS 2mm Solder ST Top Entry SMD TIGER EYE™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 16 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 16 | |
| 6.3 | |
| 3.68 | |
| TIGER EYE™ | |
| Surface Mount |
This socket strip SMM-108-02-S-D-K-TR header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 16 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. Its pitch is 2 mm. It has a maximum voltage rating of 350 VAC. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. SMM-108-02-S-D-K-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 16 mm long, 3.68 mm tall and 6.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

