SamtecSMM-112-02-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 24 POS 2mm Solder ST Top Entry SMD TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 24 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 24 | |
| 6.3 | |
| 3.68 | |
| TIGER EYE™ | |
| Surface Mount |
Use this socket strip SMM-112-02-S-D connector from Samtec when board-to-board interconnects is required. This SKT connector's 24 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2 mm. It has a maximum voltage rating of 350 VAC. It has a socket type gender. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 24 mm long, 3.68 mm tall and 6.3 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SMM-112-02-S-D is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

