SamtecSMM-120-02-S-D-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 40 POS 2mm Solder ST Top Entry SMD TIGER EYE™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 40 | |
| 6.3 | |
| 3.68 | |
| TIGER EYE™ | |
| Surface Mount |
As an added safety precaution, the socket strip SMM-120-02-S-D-P-TR header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 2 mm. It has a maximum voltage rating of 350 VAC. This is a 2-row connector. This device has a maximum current rating of 3.2 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This connector has an operating temperature of -55 to 125 °C. This product is 40 mm long, 3.68 mm tall and 6.3 mm deep. It uses the solder termination method. SMM-120-02-S-D-P-TR is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

