SamtecSMM-122-02-S-D-PSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 44 POS 2mm Solder ST Top Entry SMD TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 44 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 44 | |
| 6.3 | |
| 3.68 | |
| TIGER EYE™ | |
| Surface Mount |
Use this socket strip SMM-122-02-S-D-P header connector from Samtec where IDC ribbon cables are used. This SKT connector's 44 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 350 VAC. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SMM-122-02-S-D-P is housed in black liquid crystal polymer. This product is 44 mm long, 3.68 mm tall and 6.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

