SamtecSMM-125-01-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 50 POS 2mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 50 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 50 | |
| 4 | |
| 3.56 | |
| TIGER EYE™ | |
| 3.05 | |
| Through Hole |
Use this socket strip SMM-125-01-S-D connector from Samtec when board-to-board interconnects is required. This SKT connector's 50 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 350 VAC. Its pitch is 2 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SMM-125-01-S-D is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 50 mm long, 3.56 mm tall and 4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

