onsemiSMMBTA56LT1GGP BJT
Trans GP BJT PNP 80V 0.5A 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 80 | |
| 80 | |
| 4 | |
| -55 to 150 | |
| 0.25@10mA@100mA | |
| 0.5 | |
| 100 | |
| 100@100mA@1V|100@10mA@1V | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
The three terminals of this PNP SMMBTA56LT1G GP BJT from ON Semiconductor give it the ability to be used as either an electronic switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 4 V. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 4 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

