50-75% Rabatt
STMicroelectronicsSMP100LC-160Thyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 160V 24A 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 160 | |
| 160 | |
| 200 | |
| 500 | |
| 24 | |
| 150(Min) | |
| 0.005 | |
| 800 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.45(Max) mm |
| Verpackungsbreite | 3.95(Max) mm |
| Verpackungslänge | 4.6(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
Protect your electronics and appliances with this SMP100LC-160 SCR thyristor from STMicroelectronics which has a faster reaction then a surge protector. This device has a surge current rating of 24. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 160 V, while its repetitive peak reverse voltage is 160 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

