KEMET CorporationSMP253MA4470MTR24Kondensator, Kunststofffilm
Cap Film Suppression Y2 0.0047uF 250VAC Paper 20%( 12.7 X 11.5 X 6.5mm) SMD 100°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Pulse and DC Transient Suppression | |
| 0.0047uF | |
| 20% | |
| 250VAC | |
| Paper | |
| Flat | |
| Surface Mount | |
| Y2 | |
| 12.7 X 11.5 X 6.5 | |
| 5045 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.7 | |
| 11.5 | |
| 6.5 | |
| 1.6 | |
| ±0.4 | |
| ±0.6 | |
| ±0.4 |
This pulse and dc transient suppression SMP253MA4470MTR24 film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|250VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 20%. This product is 12.7 mm long, 6.5 mm tall and 11.5 mm deep. Its capacitance value is 0.0047uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

