SamtecSMS-102-01-G-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 2 POS 1.27mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 2 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 5/Contact | |
| 424VDC|300VAC | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 2.54 | |
| 3.05 | |
| 8.51 | |
| Through Hole |
Samtec brings you their socket strip SMS-102-01-G-S header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. This is a 1-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 5 A/contact. It uses the solder termination method. SMS-102-01-G-S is housed in polyester. This connector has an operating temperature of -55 to 125 °C. This product is 2.54 mm long, 8.51 mm tall and 3.05 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

