SamtecSMS-102-02-G-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 4 POS 1.27mm Solder ST Thru-Hole Bulk

Support physical configuration options for jumper posts by mounting this socket strip SMS-102-02-G-D header connector from Samtec. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 1.27 mm. It has a socket type gender. This device has a maximum current rating of 5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 2.54 mm long, 8.51 mm tall and 5.59 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SMS-102-02-G-D is housed in liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    5 Wochen
    • Price: 0,7638 €
    1. 1+0,7638 €
    2. 50+0,5902 €
    3. 100+0,4774 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.