SamtecSMS-110-01-G-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 2.54 | |
| 5/Contact | |
| 424VDC|300VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 12.7 | |
| 5.59 | |
| 8.51 | |
| 2.54 | |
| Through Hole |
This socket strip SMS-110-01-G-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SMS-110-01-G-D is housed in liquid crystal polymer. This product is 12.7 mm long, 8.51 mm tall and 5.59 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

