SamtecSMS-115-02-S-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 30 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Samtec's socket strip SMS-115-02-S-D header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 1.27 mm. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SMS-115-02-S-D is housed in liquid crystal polymer. This product is 19.05 mm long, 8.51 mm tall and 5.59 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 Wochen
    • Price: 4,4803 €
    1. 1+4,4803 €
    2. 25+4,0557 €
    3. 50+3,7610 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.