SamtecSMS-129-01-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 58 POS 1.27mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 58 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 2.54 | |
| 5/Contact | |
| 424VDC|300VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 36.83 | |
| 5.59 | |
| 8.51 | |
| Through Hole |
Use this socket strip SMS-129-01-S-D connector from Samtec when board-to-board interconnects is required. This SKT connector's 58 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 1.27 mm. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 36.83 mm long, 8.51 mm tall and 5.59 mm deep. It uses the solder termination method. SMS-129-01-S-D is housed in liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

