SOURIAUSMS12P-1Steckverbinder, rechteckig
Conn Rectangular F 12 POS 5.08mm Crimp ST Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 12 | |
| 4 | |
| Crimp | |
| 5.08 | |
| Straight | |
| F | |
| 10 | |
| 250V | |
| 5000 | |
| -55 | |
| 105 | |
| 500 | |
| Plastic | |
| Yes | |
| IP40 | |
| 32.9 | |
| 18.6 | |
| 33 | |
| Panel Mount |
Souriau's SMS12P-1 discrete wire housing can make a durable connection between discrete wires. This PL connector has 12 PL contacts. It has a plug type gender. It has a straight body orientation. This is a 4-row connector. This product is 33 mm long, 18.6 mm tall and 32.9 mm deep. This rectangle connector has an operating temperature of -55 to 105 °C. SMS12P-1 is housed in polyamide 6/6.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

