SOURIAUSMS24P-1Steckverbinder, rechteckig
Conn Rectangular F 24 POS 5.08mm Crimp ST Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 24 | |
| 8 | |
| Crimp | |
| 5.08 | |
| Straight | |
| F | |
| 10 | |
| 250V | |
| 5000 | |
| -55 | |
| 105 | |
| 500 | |
| Plastic | |
| Yes | |
| IP40 | |
| 13.5 | |
| 32.9 | |
| 23.7 | |
| 43.2 | |
| Panel Mount |
Souriau's SMS24P-1 discrete wire housing allows for durable connections between discrete wires. This PL connector has 24 PL contacts. This is a 6-row connector. It has a straight body orientation. It has a plug type gender. SMS24P-1 is housed in polyamide 6/6. This product is 43.2 mm long, 23.7 mm tall and 32.9 mm deep. This rectangle connector has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

