SOURIAUSMS2R1Steckverbinder, rechteckig
Conn Rectangular 2 POS Crimp Straight Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RCP | |
| 2 | |
| -55 | |
| 125 | |
| Plastic | |
| 11.2 | |
| 25 | |
| 15.2 |
Souriau's SMS2R1 discrete wire housing allows for durable connections between discrete wires. This RCP connector has 2 RCP contacts. It has a straight body orientation. It has a receptacle type gender. This is a 1-row connector. SMS2R1 is housed in polyamide 6/6. This product is 15.2 mm long and 25 mm. This rectangle connector has an operating temperature of -55 to 105 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
