SOURIAUSMS4P1Steckverbinder, rechteckig
Conn Rectangular M 4 POS 5.08mm Crimp ST Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 4 | |
| 2 | |
| Crimp | |
| 5.08 | |
| Straight | |
| M | |
| 10 | |
| 5000 | |
| -55 | |
| 105 | |
| 500 | |
| Plastic | |
| Yes | |
| IP30 | |
| 23.7 | |
| 32.9 | |
| Cable Mount | |
| Gold | |
| Copper Alloy |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this SMS4P1 discrete wire housing from Souriau is perfect for you! This PL connector has 4 PL contacts. It has a straight body orientation. It has a plug type gender. This is a 1-row connector. This product is 17.8 mm long, 23.7 mm tall and 32.9 mm deep. This rectangle connector has an operating temperature of -55 to 105 °C. SMS4P1 is housed in polyamide 6/6.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

