SOURIAUSMS6PH4D28Steckverbinder, rechteckig

Conn Rectangular PIN 6 POS 5.08mm Solder ST Thru-Hole

Make strong and binding connections on your circuit boards by adopting this qikmate SMS6PH-4D28 connector from Souriau. This HDR connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. Its pitch is 5.08 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 5 A. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SMS6PH-4D28 is housed in black thermoplastic. This product is 46.5 mm long, 22.9 mm tall and 4.9 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 240
  • Manufacturer Lead Time:
    25 Wochen
    • Price: 13,7739 €
    1. 240+13,7739 €
    2. 720+11,1266 €
    3. 1440+10,6276 €
    4. 5040+10,1737 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.