SOURIAUSMSPKE0Steckverbinderzubehör
Connector Accessories Dummy Contact Straight Polyamide 6/6
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Dummy Contact | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Polyamide 6/6 | |
| 4 |
With this dummy contact SMSPKE0 connector accessory from Souriau you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This product is 4 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

