Meist Gesucht
onsemiSMUN5311DW1T2GDigital-BJT
Trans Digital BJT NPN/PNP 50V 0.1A 385mW 6-Pin SC-88 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| NPN|PNP | |
| Dual | |
| 50 | |
| 0.1 | |
| 10 | |
| 1 | |
| 385 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 mm |
| Verpackungsbreite | 1.25 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-88 |
| 6 |
ON Semiconductor's npn and PNP SMUN5311DW1T2G digital transistor is the ideal component to use in situations where digital signal processing is required. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 385 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a dual configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

