| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 120 | |
| 2.7 | |
| 5 | |
| 18 | |
| ±1.35 | |
| ±5 | |
| ±9 | |
| Single|Dual | |
| 2670 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 5.1(Max) |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 14 | |
| Leitungsform | Gull-wing |
With this general purpose amplifier SN10503PWP OP amp from Texas Instruments you will be able to amplify the difference between two voltages in no time. Its maximum power dissipation is 2670 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±1.35 V and maximum of ±9 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 3 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

