| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| HC | |
| NAND | |
| 3 | |
| 3-IN | |
| 0 | |
| 0 | |
| 1 | |
| 95@2V|19@4.5V|16@6V | |
| 145 | |
| Push-Pull | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 5 | |
| 6 | |
| 2 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) |
| Verpackungsbreite | 7.19(Max) |
| Verpackungslänge | 19.94(Max) |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 14 | |
| Leitungsform | Through Hole |
SN54HC10J logic gates, developed by Texas Instruments, are a great way to implement fundamental logical decisions. This gate has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

