| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| HC | |
| D-Type Bus Interface | |
| 6 | |
| 1 | |
| 6 | |
| 6 | |
| No | |
| Master Reset | |
| Non-Inverting | |
| Positive-Edge | |
| 160@2V|32@4.5V|27@6V | |
| 240 | |
| Single-Ended | |
| Push-Pull | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 5 | |
| 6 | |
| 0.008 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) |
| Verpackungsbreite | 7.62(Max) |
| Verpackungslänge | 21.34(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 16 | |
| Leitungsform | Through Hole |
Look no further than Texas Instruments' SN54HC174J flip flop device, a great device for storing simple state information. It has a single-ended output signal. This flip flop has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. It has 6 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

