| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| HC | |
| Multiplexer | |
| 1 x 8:1 | |
| 1 | |
| 8 | |
| 0 | |
| 3 | |
| 1 | |
| 1 | |
| Inverting/Non-Inverting | |
| 300@2V|60@4.5V|52@6V | |
| 450 | |
| Single-Ended | |
| No | |
| Differential | |
| 3-State | |
| 7.8 | |
| -7.8 | |
| 2 | |
| 5 | |
| 6 | |
| 8 | |
| 150 | |
| Single | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) |
| Verpackungsbreite | 7.62(Max) |
| Verpackungslänge | 21.34(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 16 | |
| Leitungsform | Through Hole |
Is your microprocessor running out of IO ports? Reduce the number of electrical lines with Texas Instruments' SN54HC251J multiplexer, a tool that can easily forward one of many selected lines into a single port! This multiplexer has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It is made in a 1 x 8:1 configuration.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

