| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Binary | |
| HC | |
| Counter/Register | |
| UP Counter | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 8 | |
| 8 | |
| Asynchronous | |
| Uni-Directional | |
| Positive-Edge | |
| 300@2V|60@4.5V|51@6V | |
| 447 | |
| 3-State | |
| 2 | |
| 5 | |
| 6 | |
| 150 | |
| No | |
| Yes | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) |
| Verpackungsbreite | 7.62(Max) |
| Verpackungslänge | 21.34(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 16 | |
| Leitungsform | Through Hole |
Do you have multiple logical states? Implement this binary SN54HC590AJ counter shift register by Texas Instruments in order to switch and maintain states. With a 3-state output, this is power management at its best. This counter shift register has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

