| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Translator | |
| TTL to PECL | |
| Unidirectional | |
| 1 | |
| 430(Typ) | |
| 1.25@4.2V to 5.7V | |
| 1.25 | |
| 50 | |
| -50 | |
| 4.2 | |
| 5 | |
| 5.7 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | VSSOP |
| 8 | |
| Leitungsform | Gull-wing |
Are you looking for a device that can regulate the input voltage into your circuit? Texas Instruments' SN65ELT20DGK level translator is the perfect solution for you. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.7 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

