| Compliant | |
| 5A991b.1. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Translator | |
| PECL to TTL | |
| Unidirectional | |
| 1 | |
| 200(Typ) | |
| 4.5@4.2V to 5.7V | |
| 4.5 | |
| 3.835 | |
| 24 | |
| -3 | |
| 4.2 | |
| 5 | |
| 5.7 | |
| -40 | |
| 85 | |
| Tube | |
| 20 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.98(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the SN65ELT21D level translator from Texas Instruments is for you. This level shifter has an operating temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.7 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

