| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Translator | |
| LVCMOS/LVTTL to LVPECL | |
| Unidirectional | |
| 2 | |
| 2000(Typ) | |
| 0.55@3V to 3.6V | |
| 0.55 | |
| 2 | |
| 50 | |
| -50 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tube | |
| 47 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the SN65EPT22D level translator from Texas Instruments is for you. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

