Infineon Technologies AGSN7002WH6327XTSA1MOSFETs
Trans MOSFET N-CH 60V 0.23A 3-Pin SOT-323 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 1.8 | |
| 0.23 | |
| 10 | |
| 0.1 | |
| 5000@10V | |
| 1@10V | |
| 1 | |
| 34@25V | |
| 500 | |
| 8.5 | |
| 2.8 | |
| 6 | |
| 2.4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9(Max) |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-323 |
| 3 | |
| Leitungsform | Gull-wing |
Looking for a component that can both amplify and switch between signals within your circuit? The SN7002WH6327XTSA1 power MOSFET from Infineon Technologies provides the solution. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes sipmos technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

