| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| TTL | |
| Monostable Multivibrator | |
| 1 | |
| 80@5V | |
| 80 | |
| -0.4 | |
| 16 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 13(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 19.31 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 14 | |
| Leitungsform | Through Hole |
The Texas Instruments SN74121N monostable multivibrator will notify you in the event an external condition is met within your circuit. This monostable multivibrator has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

