Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
TTL | |
Inverter Schmitt Trigger | |
6 | |
22@5V | |
22 | |
Push-Pull | |
16 | |
-0.8 | |
4.75 | |
5 | |
5.25 | |
15 | |
0 | |
70 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 5.08(Max) - 0.51(Min) |
Verpackungsbreite | 6.6(Max) |
Verpackungslänge | 19.69(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
14 | |
Leitungsform | Through Hole |
Texas Instruments brings you their latest SN7414N inverting Schmitt trigger, from which you can convert an analog signal into a digital signal. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.