| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ABT | |
| Buffer/Line Driver | |
| 2 | |
| 20 | |
| 20 | |
| 0 | |
| 20 | |
| 4 Low | |
| No | |
| Non-Inverting | |
| 4.2@5V | |
| 6.9 | |
| Single-Ended | |
| 3-State | |
| 12 | |
| -12 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 32000 | |
| 50 | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.79(Max) - 0.2(Min) |
| Verpackungsbreite | 7.59(Max) |
| Verpackungslänge | 18.54(Max) |
| Leiterplatte geändert | 56 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 56 | |
| Leitungsform | Gull-wing |
By driving the input to the transmission line this SN74ABT162827ADL buffer and line driver by Texas Instruments will amplify any signal. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 20 channels per chip.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

