Texas InstrumentsSN74AHC14PWRInverter, Schmitt-Trigger-

Inverter Schmitt Trigger 6-Element 14-Pin TSSOP T/R

The SN74AHC14PWR inverting Schmitt trigger, developed by Texas Instruments, is a great device for removing noise from an analog signal. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

Auf Lager: 22.635 Stück

Regional Inventory: 635

    Total0,15 €Price for 1

    635 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,22 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2341+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      635
      Country Of origin:
      Malaysia
         
      • Price: 0,1488 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2341+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 635 Stück
      • Price: 0,1488 €
    • (2000)

      Versand in vsl. 4 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2518+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 22.000 Stück
      • Price: 0,1897 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.