Texas InstrumentsSN74AHC244PWRPuffern und Leitungstreibern

Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin TSSOP T/R

Amplify analog and digital signals by driving the input to the transmission line with this SN74AHC244PWR buffer and line driver from Texas Instruments. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. It has 8 channels per chip.

Auf Lager: 6.004 Stück

Regional Inventory: 4

    Total0,06 €Price for 1

    4 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2235+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Malaysia
         
      • Price: 0,0569 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2235+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 4 Stück
      • Price: 0,0569 €
    • (2000)

      Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      2314+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 6.000 Stück
      • Price: 0,2898 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.