25-50% Rabatt

Texas InstrumentsSN74ALS00ADRGates (Gatter)

NAND Gate 4-Element 2-IN 14-Pin SOIC T/R

Perform multiple different logical operations through the use of Texas Instruments' SN74ALS00ADR logic gates. This gate has a minimum operating temperature of 0 °C and a maximum of 70 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

Auf Lager: 3.707 Stück

Regional Inventory: 1.207

    Total0,15 €Price for 1

    1.207 auf Lager: morgen versandbereit

    • Service Fee  6,21 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1921+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      1207
      Country Of origin:
      Malaysia
         
      • Price: 0,1505 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1921+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1.207 Stück
      • Price: 0,1505 €
    • (2500)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2522+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 2.500 Stück
      • Price: 0,4497 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.