| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ALS | |
| Inverter | |
| 6 | |
| 54@4.5V to 5.5V | |
| 54 | |
| Open Collector | |
| 8 | |
| -0.1 | |
| 5.5(Max) | |
| 0.5 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 8.65 mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
Leading the input to the transmission line this SN74ALS05ADR buffer and line driver by Texas Instruments will amplify digital and analog signals. With an open collector output, this is power management at its best. This line driver has an operating temperature range of 0 °C to 70 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 6 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

