Texas InstrumentsSN74ALS574BDWRFlipflops

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R

If you are looking for a simple device that can store state information, look no further than Texas Instruments' SN74ALS574BDWR flip flop device. With a 3-state output, this is power management at its best. It has a single-ended output signal. This flip flop has a minimum operating temperature of 0 °C and a maximum of 70 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.

Auf Lager: 2.162 Stück

Regional Inventory: 162

    Total0,52 €Price for 1

    162 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2240+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      162
      Country Of origin:
      Malaysia
         
      • Price: 0,5196 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2240+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 162 Stück
      • Price: 0,5196 €
    • (2000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2430+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 2.000 Stück
      • Price: 0,5715 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.