| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ALVC | |
| Buffer/Line Driver | |
| 2 | |
| 20 | |
| 20 | |
| 0 | |
| 20 | |
| 4 Low | |
| Yes | |
| Non-Inverting | |
| 4.4@2.7V|3.8@3.3V | |
| 6.3 | |
| Single-Ended | |
| 3-State | |
| 12 | |
| -12 | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 40 | |
| 50 | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.79(Max) - 0.2(Min) |
| Verpackungsbreite | 7.59(Max) |
| Verpackungslänge | 18.54(Max) |
| Leiterplatte geändert | 56 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 56 | |
| Leitungsform | Gull-wing |
Leading the input to the transmission line this SN74ALVCH162827DL buffer and line driver by Texas Instruments will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V. It has 20 channels per chip.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

