| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| AUC | |
| Buffer/Driver | |
| 6 | |
| 6 | |
| 6 | |
| 0 | |
| 6 | |
| 0 | |
| No | |
| Inverting | |
| 2.8@1.8V|1.3@2.5V | |
| 3.6 | |
| Single-Ended | |
| Open Drain | |
| 9 | |
| -9 | |
| 0.8 | |
| 1.8|2.5 | |
| 2.7 | |
| 3.6 | |
| 10 | |
| 30 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.65(Max) |
| Verpackungslänge | 3.65(Max) |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 14 | |
| Leitungsform | No Lead |
Leading the input to the transmission line this SN74AUC06RGYR buffer and line driver by Texas Instruments will amplify digital and analog signals. With an open drain output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This inverting device has a typical operating supply voltage of 1.8|2.5 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 2.7 V. It has 6 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

