| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| AUC | |
| D-Type | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| No | |
| Set/Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| 2.4@1.8V|1.8@2.5V | |
| 4.5 | |
| Single-Ended | |
| 9 | |
| -9 | |
| 0.8 | |
| 1.8|2.5 | |
| 2.7 | |
| 0.01 | |
| 30 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.31(Max) |
| Verpackungsbreite | 0.92(Max) |
| Verpackungslänge | 1.92(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 8 | |
| Leitungsform | Ball |
Thanks to Texas Instruments and their SN74AUC1G74YZPR flip flop device, you can ensure that your state information is saved and available for later use. It has a differential output signal. This flip flop has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has 1 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of 1.8|2.5 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 2.7 V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

