| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| AUC | |
| Inverter | |
| 2 | |
| 2@1.8V|1.5@2.5V | |
| 3.1 | |
| Push-Pull | |
| 9 | |
| -9 | |
| 0.8 | |
| 0.6 | |
| 0.8 | |
| 1.8|2.5 | |
| 2.7 | |
| 10 | |
| 30 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.31(Max) |
| Verpackungsbreite | 0.92(Max) |
| Verpackungslänge | 1.42(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 6 | |
| Leitungsform | Ball |
Texas Instruments brings you their latest SN74AUC2G04YZPR inverting Schmitt trigger, an edge-triggered device that can essentially save the state of the device until a new state is generated. This inverting Schmitt trigger has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 1.8|2.5 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 2.7 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

