| Compliant | |
| EAR99 | |
| Obsolete | |
| SN74AUC2G80YZPR | |
| Automotive | No |
| PPAP | No |
| AUC | |
| D-Type | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| No | |
| Inverting | |
| Positive-Edge | |
| 2.4@1.8V|1.8@2.5V | |
| 3.9 | |
| Single-Ended | |
| 9 | |
| -9 | |
| 0.8 | |
| 1.8|2.5 | |
| 2.7 | |
| 0.01 | |
| 30 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.31(Max) |
| Verpackungsbreite | 0.92(Max) |
| Verpackungslänge | 1.92(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 8 | |
| Leitungsform | Ball |
Texas Instruments brings you their latest SN74AUC2G80YZPR flip flop device, a simple yet effective method for storing your circuit's state information. It has a single-ended output signal. This flip flop has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has 2 channels per chip. This inverting device has a typical operating supply voltage of 1.8|2.5 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 2.7 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

