| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| AUP | |
| NOR | |
| 1 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 21.1@1.2V|14.4@1.5V|11.2@1.8V|7.8@2.5V|6.4@3.3V | |
| 26.2 | |
| Push-Pull | |
| 4 | |
| -4 | |
| 0.8 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.5 | |
| 30 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.35(Max) |
| Verpackungsbreite | 0.85(Max) |
| Verpackungslänge | 0.85(Max) |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | X2SON EP |
| 4 | |
| Leitungsform | No Lead |
Texas Instruments brings you their latest SN74AUP1G02DPWR logic gates, from which you can build and implement logical functions. This gate has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

