Texas InstrumentsSN74AUP1G07DBVRPuffern und Leitungstreibern

Buffer/Driver 1-CH Non-Inverting Open Drain 5-Pin SOT-23 T/R

This SN74AUP1G07DBVR buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has 1 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V.

Import TariffMay apply to this part

Auf Lager: 7.130 Stück

Regional Inventory: 1.130

    Total0,11 €Price for 1

    1.130 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2207+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      1130
      Country Of origin:
      China
         
      • Price: 0,1107 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2207+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 1.130 Stück
      • Price: 0,1107 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      6 Wochen
      • In Stock: 6.000 Stück
      • Price: 0,1079 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.